You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Natural PVA 3D Printer Filament Material, 350g - 

9732

9732 - Natural PVA 3D Printer Filament Material, 350g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
9732
Order Code:
MK00569
Product Range
UltiMaker - M0952 Series
Also Known As:
GTIN UPC EAN: 8718836374999
Technical Datasheet:
9732   Datasheet
See all Technical Docs

Product Range Selector (UltiMaker - M0952 Series)

See all from this product range

Product Overview

  • PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
  • Reliable adhesion to PLA, tough PLA, CPE and nylon
  • Non-toxic formula dissolves in regular tap water which can be disposed of safely
  • 100% biodegradable with no hazardous by-products
  • Good thermal stability gives better degradation resistance compared to other PVA filaments
  • Print models that require supports for large overhang, deep internal cavities, intricate geometries
  • Orient prints for maximum optimization
  • Get smoother surface details and complex geometries

Warnings

Not suitable for reliable 3D printing of water soluble support structures for ABS or CPE build materials.

Product Information


:
2.85mm

:
Natural

:
PVA (Polyvinyl Alcohol)

:
190°C

:
163°C

:
210°C

:
350g

:
UltiMaker - M0952 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8718836374999

2 In stock Need more?

???PF_PDP_RSP_SUP???

£38.42 ( £46.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.42 (£46.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --