You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Life Lithium 9V PP3 Battery -
U9VL-J-P
- Manufacturer:
- ULTRALIFE ULTRALIFE
- Manufacturer Part No:
- U9VL-J-P
- Order Code:
- BT05193
- Product Range
- -
- Technical Datasheet:
- U9VL-J-P Datasheet
Product Overview
- Lasts up to 5x longer than standard Alkaline batteries and is an ideal replacement
- Recognised under the components programme of the Underwriters Laboratory Inc. (UL)
- Safety non-resettable shutdown mechanism should the battery be abused
- Ideal for long rest intermittent applications such as multimeters, smoke alarms and remote controls
- Not suitable for high current discharge
- Up to 10 years shelf life
Product Information
- :
- 9V
- :
- PP3
- :
- Lithium Manganese Dioxide
- :
- 1.2Ah
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 1
- :
- PP3
- :
- 17.5mm
- :
- 37g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
171 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
10+ | £13.33 (£16.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.