You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Hand Tape Dispenser -
DISP-GUN-UL
- Manufacturer:
- ULTRATAPE ULTRATAPE
- Manufacturer Part No:
- DISP-GUN-UL
- Order Code:
- OE07447
- Product Range
- Ultratape - 50mm Hand Dispeners
- Also Known As:
- GTIN UPC EAN: 5027785810384
Product Range Selector (Ultratape - 50mm Hand Dispeners)
See all from this product rangeProduct Overview
- Tape not included
Product Information
- :
- Tape
- :
- -
- :
- Ultratape - 50mm Hand Dispeners
Technical Documents (0)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 20/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
50 more will be available week commencing 20/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.58 (£9.10) | ( ) |
5+ | £7.07 (£8.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.