You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tape Dispenser with 2 Rolls of Clear Tape, 19mm x 33m -
RT03281933DISP
- Manufacturer:
- ULTRATAPE ULTRATAPE
- Manufacturer Part No:
- RT03281933DISP
- Order Code:
- OE07425
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5027785811961
Product Overview
- Includes 1x dispenser and x2 rolls of clear tape
- Supplied in a retail package with Euro slot
- Spool size (WxL): 2x 19mm x 33m
Product Information
- :
- Transparent
- :
- Tape Dispenser
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.58 (£1.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























