You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vinyl Hazard / Floor Marking Tape 50mm x 33m, Black -
00080331900502
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 00080331900502
- Order Code:
- HE30683
- Product Range
- -
Product Overview
- 50mm wide tape supplied in a 33m roll for extensive coverage
- Strong adhesive backing for secure and long-lasting application
- Bright, solid colours improve visibility and support safety compliance
- Ideal for marking floors, walls, machinery zones, and storage areas
- Tough and abrasion-resistant - suitable for high-traffic environments
- Quick and easy to apply to clean, dry surfaces
Product Information
- :
- Hazard
- :
- Vinyl
- :
- 33m
- :
- 108.3ft
- :
- Black
- :
- 108.3ft
- :
- 33m
- :
- 1.97"
- :
- 50mm
- :
- -
Technical Documents (0)
158 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.