You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Classic 80's Style Headphones - 100.035 -
SH27
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- SH27
- Order Code:
- AV11787
- Also Known As:
- 100.035UK, GTIN UPC EAN: 5015972016091
- Technical Datasheet:
- SH27 Datasheet
Product Overview
- Adjustable headband
- Supplied with 6.3mm stereo adaptor
- Mylar speakers with foam earpads
Product Information
- :
- 20Hz
- :
- 18kHz
- :
- 32ohm
- :
- Mylar
- :
- 3.5mm Stereo
- :
- 0.9m
Technical Documents (1)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.38 (£2.86) | ( ) |
3+ | £2.20 (£2.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.