You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

In-Ear Stereo Headphones, Black - 100.331UK - 

EM9B

EM9B - In-Ear Stereo Headphones, Black - 100.331UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
EM9B
Order Code:
AV23808
Also Known As:
100.331UK, GTIN UPC EAN: 5015972102404

Product Overview

These lightweight stereo earphones have a sleek round shape, compact earbuds and premium sound quality.
  • Perfect for iPods, MP3 players, laptops, portable DVDs, MDs, radios, or other audio devices
  • Fitted with 10mm super bass Ferrite magnet drivers
  • Provides clear and full sound
  • Maximum user comfort
  • Ideal for people with small ear canals
  • Gold plated stereo jack plug
  • Sensitivity: 98dB
  • Power: 100mW

Product Information


:
20Hz

:
20kHz

:
32ohm

:
Ferrite Magnet

:
3.5mm Stereo Jack Plug

:
1.2m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

100.331UK, GTIN UPC EAN: 5015972102404

146 In stock Need more?

???PF_PDP_RSP_SUP???

£2.48 ( £2.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.48 (£2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --