You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In the Event of Fire Do not Use Lift - Plastic Sign - 150mm x 200mm -
11213E
Product Overview
- Clear Safety Warning: Instructs occupants to avoid lifts during a fire, guiding them to safer evacuation routes
- High-Visibility Design: Bold text and contrasting colours ensure the sign is easily noticed, even in emergencies
- Durable and Long-Lasting: Made from robust materials that withstand wear in high-traffic areas, providing consistent visibility
- Versatile Placement: Suitable for any building with lift access, including offices, residential complexes, and public spaces
Product Information
- :
- Caution In the Event of Fire Do Not Use Lift
- :
- Multiple
- :
- Fire
- :
- 200mm
- :
- 150mm
- :
- Plastic
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.30 (£6.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.