You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Water - Extinguisher ID Plastic Sign - 75mm x 200mm - 

11214S

11214S - Water - Extinguisher ID Plastic Sign - 75mm x 200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
11214S
Order Code:
HE31257

Product Overview

This sign is a vital addition to any safety plan, providing clear and concise instructions to enhance awareness. Designed for maximum visibility, it ensures critical information is communicated effectively in emergency or high-risk situations. Manufactured from robust materials, this sign is built to withstand demanding environments, making it a reliable choice for long-term use.
  • Clear Communication: Delivers essential messages with bold text and standardised symbols, ensuring instructions are universally understood
  • Durable Construction: Crafted from high-quality materials, these signs are built to withstand indoor and outdoor conditions, offering long-lasting performance
  • High-Visibility Design: Contrasting colours and prominent graphics ensure the signs are noticeable, even in challenging environments
  • Versatile Applications: Suitable for a wide range of settings, from offices and schools to industrial facilities and public areas

Product Information


:
Fire Extinguisher (Symbol)

:
Multiple

:
Fire Equipment

:
200mm

:
75mm

:
Plastic

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£3.65 ( £4.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.65 (£4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --