You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Foam Spray - Extinguisher ID Plastic Sign - 75mm x 200mm -
11215S
Product Overview
- Clear Communication: Delivers essential messages with bold text and standardised symbols, ensuring instructions are universally understood
- Durable Construction: Crafted from high-quality materials, these signs are built to withstand indoor and outdoor conditions, offering long-lasting performance
- High-Visibility Design: Contrasting colours and prominent graphics ensure the signs are noticeable, even in challenging environments
- Versatile Applications: Suitable for a wide range of settings, from offices and schools to industrial facilities and public areas
Product Information
- :
- Fire Extinguisher (Symbol)
- :
- Multiple
- :
- Fire Equipment
- :
- 200mm
- :
- 75mm
- :
- Plastic
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.82 (£4.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.