You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fire Action Manual Call - Plastic Sign - 150mm x 200mm - 

11419E

11419E - Fire Action Manual Call - Plastic Sign - 150mm x 200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
11419E
Order Code:
HE31245

Product Overview

The Fire Action Safety Sign is a vital safety tool designed to provide clear, step-by-step instructions in case of fire. Ideal for buildings with specific fire response protocols, this sign includes essential actions such as calling emergency services, using call points, and guidelines for situations where a lift is present. Made from durable materials, this sign ensures visibility and resilience in high-traffic areas, supporting safety compliance.
  • Clear Emergency Instructions: Provides comprehensive fire action steps, guiding occupants on correct procedures for effective fire response
  • High-Visibility Design: Bold text and symbols enhance readability, ensuring instructions are easy to follow in urgent situations
  • Durable Construction: Crafted from robust materials suitable for long-term use, making it ideal for busy environments
  • Suitable for Various Settings: Ideal for commercial, industrial, and public spaces, providing essential guidance to enhance overall fire safety

Product Information


:
Multiple

:
Fire

:
200mm

:
150mm

:
Fire Action

:
Plastic

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£5.56 ( £6.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.56 (£6.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --