You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Staff Fire Action Routine - Plastic Sign - 150mm x 200mm -
11439E
Product Overview
- Comprehensive Fire Action Instructions: Outlines essential steps for staff to follow during a fire, supporting quick and effective response
- High-Visibility Format: Bold text and icons ensure readability, even in stressful or low-visibility situations
- Robust and Durable: Constructed for lasting use in busy environments, offering consistent performance over time
- Ideal for Various Settings: Suitable for workplaces, industrial facilities, and public buildings, integrating seamlessly into any safety plan
Product Information
- :
- Multiple
- :
- Fire
- :
- 200mm
- :
- 150mm
- :
- Fire Action
- :
- Plastic
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.56 (£6.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.