You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Turn to Open - Left Plastic Sign - 150mm x 150mm -
12034C
Product Overview
- Clear Directional Indicator: Prominently displays the “Turn to Open” message with a directional arrow for straightforward navigation
- Durable Material: Constructed from robust materials to withstand wear and tear, making it suitable for various environments
- High-Visibility Design: Bold graphics and contrasting colors ensure the sign is easily readable from a distance
- Standardised Symbol: Uses universally recognised symbols to facilitate quick understanding by all users
Product Information
- :
- Turn to Open Left
- :
- White on Green
- :
- Emergency Exit
- :
- 150mm
- :
- 150mm
- :
- Plastic
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.27 (£3.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.