You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Push Bar to Open - Plastic Sign - 150mm x 450mm -
12052L
Product Overview
- Clear Instructional Design: Features bold graphics and text that clearly indicate to "Push Bar to Open," enhancing user understanding
- Durable Construction: Crafted from robust materials to withstand daily wear and tear, making it suitable for various environments
- High-Visibility Colors: Designed with contrasting colors for easy readability, even from a distance or in low-light conditions
- Standardised Symbol: Uses universally recognised symbols to facilitate quick comprehension for all users
Product Information
- :
- Push Bar to Open
- :
- White on Green
- :
- Emergency Exit
- :
- 150mm
- :
- 450mm
- :
- Plastic
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.02 (£9.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.