You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assembly Point - Arrow Up Plastic Sign - 300mm x 450mm -
12141H
Product Overview
- Promotes Safety Organisation: Clearly marks the assembly area, helping individuals gather safely and efficiently in emergencies
- High-Visibility Design: Contrasting colours and bold graphics enhance readability, ensuring visibility from a distance
- Durable Material Construction: Built to withstand indoor and outdoor conditions, providing reliable performance over time
- Versatile Applications: Suitable for various settings, including commercial, industrial, educational, and public spaces as part of a comprehensive safety plan
Product Information
- :
- Assembly Point Arrow Up
- :
- White on Green
- :
- Fire Exit
- :
- 300mm
- :
- 450mm
- :
- Plastic
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.28 (£11.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.