You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.8V 4Ah Ni-Cd Emergency Lighting 4x D Battery Pack, Tagged Side-by-Side - 

14-029

14-029 - 4.8V 4Ah Ni-Cd Emergency Lighting 4x D Battery Pack, Tagged Side-by-Side

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
14-029
Order Code:
BT03498
Product Range
-
Technical Datasheet:
14-029   Datasheet
See all Technical Docs

Product Overview

A high temperature battery pack for use in self contained emergency lighting luminaires. Built using the Saft VNT D U HC cell, which conforms to IEC standards, including IEC61951-1/2.
  • ICEL 1010 Registered for +55°C applications
  • Temperature Rating: -20°C to +70°C
  • Manufactured using D size cells
  • White double end caps with M4 fixing points
  • No soldering required
  • Minimum 4 years life duration

Product Information


:
4.8V

:
Nickel Cadmium

:
4Ah

:
4 x D

:
59mm

:
129mm

:
1

:
D x 4

:
33mm

:
530g

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£22.22 ( £26.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.22 (£26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.21 (£25.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.20 (£24.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £19.49 (£23.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --