You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm (6") Mini One-Handed Quick Ratcheting Bar Clamp -
14640
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 14640
- Order Code:
- TL03708
- Product Range
- Ratchet Bar Clamps
- Also Known As:
- GTIN UPC EAN: 5029594146401
Product Range Selector (Ratchet Bar Clamps)
See all from this product rangeProduct Overview
- 150mm (6") Lightweight Bar Clamp Easy to use, nylon fibre filled jaw strong and lightweight
- Can be used as a clamp as well as spreader by simply removing wing nut and turning end section around
Product Information
- :
- 150mm
- :
- 40mm
- :
- Plastic
- :
- Ratchet Bar Clamps
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.24 (£6.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.