You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ladies Toilet Sign, Black on White Plastic - 150mm x 100mm -
17024D
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 17024D
- Order Code:
- HE31307
- Product Range
- Ladies Toilet Signs
Product Range Selector (Ladies Toilet Signs)
See all from this product rangeProduct Overview
- Clear and Recognisable Design: Ensures facilities are easy to locate for all users
- Premium Aesthetic: Deluxe finish adds a touch of professionalism, ideal for high-traffic, public, and professional spaces
- Durable Construction: Crafted from high-quality materials to maintain its appearance and integrity over time
- Versatile Application: Suitable for use in offices, retail outlets, restaurants, hotels, and public buildings
- Simple Installation: Lightweight and easy to mount, ensuring quick and hassle-free setup
Product Information
- :
- Female (Symbol)
- :
- Black on White
- :
- General
- :
- 150mm
- :
- 100mm
- :
- Plastic
- :
- Ladies Toilet Signs
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.17 (£3.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.