You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transparent Polypropylene Storage Case with Foam Insert - 121mm x 370mm x 307mm - 

17037T.000.GPB

17037T.000.GPB - Transparent Polypropylene Storage Case with Foam Insert - 121mm x 370mm x 307mm
17037T.000.GPB - Transparent Polypropylene Storage Case with Foam Insert - 121mm x 370mm x 307mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
17037T.000.GPB
Order Code:
SG33315
Product Range
Polypropylene Storage Cases with Foam

Product Range Selector (Polypropylene Storage Cases with Foam)

See all from this product range

Product Overview

To suit a wide variety of applications such as Multi-meters, instruments, camera equipment etc.
  • Made from Polypropylene material
  • Supplied with convoluted foam on lid and base
  • Lightweight with integrally moulded handle
  • Easy to use catches to secure contents
  • External Dimensions (HxWxD): 121mm x 370mm x 307mm
  • Internal Dimensions (HxWxD): 115mm x 363mm x 256mm

Product Information


:
PP (Polypropylene)

:
Transparent

:
4.76"

:
121mm

:
14.56"

:
370mm

:
12.09"

:
307mm

:
Polypropylene Storage Cases with Foam

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£14.59 ( £17.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.59 (£17.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £13.36 (£16.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --