You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Male to Female Patch Lead, 6m Blue -
XF-XM600BL
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- XF-XM600BL
- Order Code:
- AV24073
- Also Known As:
- 190.104UK, GTIN UPC EAN: 5015972067482
Product Range Selector (Citronic - 3 Pin XLR Plug to 3 Pin XLR Socket Microphone Leads)
See all from this product rangeProduct Overview
- Coloured 3-pin XLR plug to socket patch lead
- Balanced microphone/audio lead for exceptional sound quality and reliability
- High grade shielded cable comprises two insulated pure copper cores
- Durable PVC sheath has a soft texture and is reinforced with cotton cord to avoid tangling
- Cable diameter: 6mm
- Conductors: 20 x 0.08mm
- Pin-out: 1-Ground, 2-Hot, 3-Cold
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 19.7ft
- :
- 6m
- :
- Blue
- :
- Citronic - 3 Pin XLR Plug to 3 Pin XLR Socket Microphone Leads
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.99 (£9.59) | ( ) |
5+ | £7.40 (£8.88) | ( ) |
10+ | £7.00 (£8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.