You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin XLR Male to Female Patch Lead, 12m Red - 

XF-XM1200RD

XF-XM1200RD - 3 Pin XLR Male to Female Patch Lead, 12m Red
XF-XM1200RD - 3 Pin XLR Male to Female Patch Lead, 12m Red
XF-XM1200RD - 3 Pin XLR Male to Female Patch Lead, 12m Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
XF-XM1200RD
Order Code:
AV24077
Product Range
Citronic - 3 Pin XLR Plug to 3 Pin XLR Socket Microphone Leads
Also Known As:
190.108UK, GTIN UPC EAN: 5015972067604

Product Range Selector (Citronic - 3 Pin XLR Plug to 3 Pin XLR Socket Microphone Leads)

See all from this product range

Product Overview

A high quality, fully shielded microphone and audio lead, capable of carrying balanced signals with exceptional sound and reliability. Made with pure copper conductors and cotton-reinforcement; a soft-grip, anti-tangle, rubberised jacket; machine-soldered connections; and professional, locking, die-cast XLR male and female connectors.
  • Coloured 3-pin XLR plug to socket patch lead
  • Balanced microphone/audio lead for exceptional sound quality and reliability
  • High grade shielded cable comprises two insulated pure copper cores
  • Durable PVC sheath has a soft texture and is reinforced with cotton cord to avoid tangling
  • Cable diameter: 6mm
  • Conductors: 20 x 0.08mm
  • Pin-out: 1-Ground, 2-Hot, 3-Cold

Product Information


:
XLR Plug, 3 Way

:
XLR Plug to XLR Socket

:
XLR Socket, 3 Way

:
39ft

:
12m

:
Red

:
Citronic - 3 Pin XLR Plug to 3 Pin XLR Socket Microphone Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.108UK, GTIN UPC EAN: 5015972067604

14 In stock Need more?

???PF_PDP_RSP_SUP???

£13.25 ( £15.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.25 (£15.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.73 (£14.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --