You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Multimedia Wall Plate, HDMI Socket, USB Type A Socket, 15 Pin VGA Socket and 3.5mm Stereo Jack Socket -
PELR0089
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PELR0089
- Order Code:
- AV23074
- Product Range
- Pro Signal 1 Gang HDMI Multimedia Wall Plates
Product Range Selector (Pro Signal 1 Gang HDMI Multimedia Wall Plates)
See all from this product rangeProduct Overview
- Front Connections: HDMI socket, 15 Pin VGA socket, USB TYpe A Socket and 3.5mm Stereo jack socket
- Rear connections: 10cm Lead with HDMI socket, 10cm Lead with USB Type A socket, VGA socket and 3.5mm stereo jack socket - Plug and Play socket connections
- HDMI 1.4 Compliant
- White plastic housing
- Minimum 30mm back box required
- Dimensions (HxWxD): 86x86x10mm
Product Information
- :
- Pro Signal 1 Gang HDMI Multimedia Wall Plates
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.77 (£29.72) | ( ) |
3+ | £22.89 (£27.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.