You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang Multimedia Wall Plate, HDMI / RCA / Composite / VGA / 3.5mm Sockets - 

PELR0090

PELR0090 - 1 Gang Multimedia Wall Plate, HDMI / RCA / Composite / VGA / 3.5mm Sockets
PELR0090 - 1 Gang Multimedia Wall Plate, HDMI / RCA / Composite / VGA / 3.5mm Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0090
Order Code:
AV23075

Product Range Selector (Pro Signal 1 Gang HDMI Multimedia Wall Plates)

See all from this product range

Product Overview

The PELR0090 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet (86mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wall plate the perfect solution for extending your audio / video sockets whilst eliminating any trailing or hanging cables.
  • Front Connections: HDMI socket, 15 Pin VGA socket, RCA phono sockets, phono composite and 3.5mm Stereo jack socket
  • Rear Connections: HDMI right angle socket, 15 Pin VGA socket, RCA phono sockets, phono composite and 3.5mm Stereo jack socket - Plug and Play connections
  • HDMI 1.4 Compliant
  • White plastic housing
  • Minimum 20mm back box required
  • Dimensions (HxWxD): 86x86x10mm

Product Information


:
Pro Signal 1 Gang HDMI Multimedia Wall Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£29.13 ( £34.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.13 (£34.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £27.05 (£32.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --