You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang Multimedia Wall Plate, 2x HDMI Sockets - 

PELR0100

PELR0100 - 1 Gang Multimedia Wall Plate, 2x HDMI Sockets
PELR0100 - 1 Gang Multimedia Wall Plate, 2x HDMI Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0100
Order Code:
AV25796

Product Range Selector (Pro Signal 1 Gang HDMI Multimedia Wall Plates)

See all from this product range

Product Overview

The PELR0100 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wallplate the perfect solution for extending your audio / video sockets whilst eliminating any trailing or hanging cables.
  • Front Connections: HDMI socket, 15 Pin VGA socket and 3.5mm stereo jack socket
  • Rear Connections: HDMI socket attached to fly lead, 15 Pin VGA socket and 3.5mm Phono stereo jack socket
  • HDMI 1.4 Compliant
  • White plastic housing
  • Dimensions (HxWxD): 86x86x10mm

Contents

Wallplate only

Product Information


:
Pro Signal 1 Gang HDMI Multimedia Wall Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£27.89 ( £33.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.89 (£33.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.18 (£30.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --