You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang Multimedia Wallplate, 3 Pin XLR 2x Sockets - 

PELR0083

PELR0083 - 1 Gang Multimedia Wallplate, 3 Pin XLR 2x Sockets
PELR0083 - 1 Gang Multimedia Wallplate, 3 Pin XLR 2x Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0083
Order Code:
AV22589

Product Range Selector (Pro Signal - 1 Gang 3 Pin XLR Wallplate Series)

See all from this product range

Product Overview

The Pro Signal PELR0083 is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The innovative design makes this wallplate the perfect solution for connecting multiple XLR audio devices in different rooms whether it's a studio or office and eliminates any trailing or hanging cables.
  • Front Connections: 2x 3 Pin XLR Socket
  • Rear Connections: 2x 3 Pin XLR solder connections
  • White plastic housing
  • Dimensions (HxWxD): 86mm x 86mm x 10mm

Product Information


:
Pro Signal - 1 Gang 3 Pin XLR Wallplate Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£13.37 ( £16.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.37 (£16.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.03 (£14.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £11.14 (£13.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £10.30 (£12.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --