You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cooker Hood / Tumble Dryer Vent Kit (4") - 

202W

202W - Cooker Hood / Tumble Dryer Vent Kit (4")

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
202W
Order Code:
WG18961

Product Overview

A vent kit with 100mm cooker hood spigots.
  • Plastic hose easily extended to 1.0m
  • Outlet cowl with flap valve
  • Supplied with screws & instructions
  • Requires 120mm hole through wall

Footnotes

In addition to this kit you may need the appropriate adaptor or hose + adaptor for your brand and model of dryer. The supplied adaptors have spigots of diameter 103mm (external) and 100mm (internal)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£15.02 ( £18.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.02 (£18.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.79 (£16.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --