You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Action Auto Dial - Self Adhesive Sign - 150mm x 200mm -
21428E
Product Overview
- Clear Emergency Instructions: Provides comprehensive fire action steps, guiding occupants on correct procedures for effective fire response
- High-Visibility Design: Bold text and symbols enhance readability, ensuring instructions are easy to follow in urgent situations
- Durable Construction: Crafted from robust materials suitable for long-term use, making it ideal for busy environments
- Suitable for Various Settings: Ideal for commercial, industrial, and public spaces, providing essential guidance to enhance overall fire safety
Product Information
- :
- Multiple
- :
- Fire
- :
- 200mm
- :
- 150mm
- :
- Fire Action
- :
- Plastic
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.63 (£3.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.