You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Eye Wash - Self Adhesive Sign - 300mm x 250mm -
26003H
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 26003H
- Order Code:
- HE31503
- Product Range
- "Emergency Eye Wash" Signs
Product Range Selector ("Emergency Eye Wash" Signs)
See all from this product rangeProduct Overview
- Clear Communication: Delivers essential safety messages with bold text and easily recognisable symbols
- High-Visibility Design: Contrasting colours and prominent graphics ensure quick identification, even in low-light or high-stress situations
- Durable Construction: Engineered from high-quality materials to endure wear and tear in both indoor and outdoor environments
- Versatile Placement: Ideal for use in offices, schools, industrial sites, and public spaces
Product Information
- :
- First Aid
- :
- Emergency Eye Wash
- :
- Vinyl
- :
- 300mm
- :
- 250mm
- :
- White on Green
- :
- "Emergency Eye Wash" Signs
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.11 (£7.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.