You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Danger Keep Out - Self Adhesive Sign - 200mm x 600mm - 

26216M

26216M - Danger Keep Out - Self Adhesive Sign - 200mm x 600mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
26216M
Order Code:
HE31489

Product Overview

This sign is a vital addition to any safety plan, providing clear and concise instructions to enhance awareness. Designed for maximum visibility, it ensures critical information is communicated effectively in emergency or high-risk situations. Manufactured from robust materials, this sign is built to withstand demanding environments, making it a reliable choice for long-term use.
  • Clear Communication: Delivers essential safety messages with bold text and easily recognisable symbols
  • High-Visibility Design: Contrasting colours and prominent graphics ensure quick identification, even in low-light or high-stress situations
  • Durable Construction: Engineered from high-quality materials to endure wear and tear in both indoor and outdoor environments
  • Versatile Placement: Ideal for use in offices, schools, industrial sites, and public spaces

Contents

SAV

Product Information


:
Danger Keep Out

:
Multiple

:
Warning

:
200mm

:
600mm

:
Vinyl

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.02 ( £9.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.02 (£9.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --