You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W, G13 LED Strip Lamp, 1700lm, 3000K, 1.2m -
27066
Product Range Selector (ToLEDo Strip Light)
See all from this product rangeProduct Overview
- Retrofit for T8 lamps, easy plug and play solution for magnetic ballast systems
- Low power consumption to maximise energy saving potential - up to 100Lm/W
- Reduced maintenance costs due to average rated life of 30,000 hours
- High light output
- High colour rendering - CRI
80 - Instant light; ideal for use on PIR enabling even greater energy savings
- 100° Rotating end caps, ensures light is directed where needed
Product Information
- :
- Tube
- :
- G13
- :
- Warm White
- :
- 3000K
- :
- Not Dimmable
- :
- -
- :
- -
- :
- 1700lm
- :
- 18W
- :
- 240V
- :
- A+
- :
- 1.2m
- :
- 28mm
- :
- ToLEDo Strip Light
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.53 (£7.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.