You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang Multimedia Plug and Play Wallplate, HMDI Socket, 15 Pin VGA Socket, and 3.5mm Stereo Jack Socket - 

PELR0092

PELR0092 - 2 Gang Multimedia Plug and Play Wallplate, HMDI Socket, 15 Pin VGA Socket, and 3.5mm Stereo Jack Socket
PELR0092 - 2 Gang Multimedia Plug and Play Wallplate, HMDI Socket, 15 Pin VGA Socket, and 3.5mm Stereo Jack Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0092
Order Code:
AV23077

Product Range Selector (Pro Signal - 2 Gang HDMI Multimedia Wallplate / Faceplate Series)

See all from this product range

Product Overview

The PELR0092 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (146mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wall plate the perfect solution for extending for remotely accessing your audio / video sockets whilst eliminating any trailing or hanging cables.
  • Front Connections: HDMI socket, 15 Pin VGA socket and 3.5mm Stereo jack socket
  • Rear Connections: 15 Pin VGA with screw terminal block and 120mm lead with HDMI socket - Plug and Play Connections
  • HDMI 1.4 Compliant
  • White plastic housing
  • Minimum 35mm back box required
  • Dimensions (HxWxD): 86x146x10mm

Contents

Wallplate only

Product Information


:
Pro Signal - 2 Gang HDMI Multimedia Wallplate / Faceplate Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.23 ( £31.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.23 (£31.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.46 (£29.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --