You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 21W Sealed Lead Acid Rechargeable Battery 2 Pack -
2XHR1221WF2
Product Overview
- Compatible with:
- Belkin Dual Form Battery Backup 1250VA
- Belkin Smart UPS SU2200R3IBX120/ SU2200RMI3U/ SU3000R3IBX120
- Belkin Smart UPS SU3000RMI3U/ SU5000I/ SU5000R5IBX120/ SU5000RMXLT5U/ SU5000RMI5U/ SU5000R5IBX13S
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- Lead Acid
- :
- -
- :
- Lead-Acid
- :
- 4kg
- :
- -
- :
- -
- :
- -
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.22 (£47.06) | ( ) |
3+ | £37.56 (£45.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.