You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antislip Safety Grip Tape, Black 50mm x 5m -
34010051900502
Product Overview
- A self adhesive backed non-slip material
- Very durable and ideal for demanding situations
- Can be applied to most surfaces and produces a permanent non-slip feature
- Helps to meet safety standards
Product Information
- :
- Antislip
- :
- 5m
- :
- 16.4ft
- :
- Black
- :
- 16.4ft
- :
- 5m
- :
- 1.97"
- :
- 50mm
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 20/06/25
Order now. Pay nothing until products are dispatched41 more will be available week commencing 20/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.24 (£9.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.