You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Universal SES E14 Oven Lamp Bulb -
QUALP06
- Manufacturer:
- 4 YOUR HOME 4 YOUR HOME
- Manufacturer Part No:
- QUALP06
- Order Code:
- WG21569
- Product Range
- -
Product Overview
- E14 generic 40W (SES) oven lamp fits almost all ovens
- Can fully function in ovens heated up to 300°C
- This item is equivalent to this product code 50279890003
Product Information
- :
- 230V
- :
- E14 / SES
- :
- 45mm x 77mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
282 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
5+ | £1.27 (£1.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.