You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Clear GLS LED Filament Lamp, E27, Warm White, 600lm (Pack of 3) -
4211H
Product Overview
- Direct replacement for conventional incandescent lamps with an E27 fitting
- Low energy consumption with 85% saving
- Ideal for commercial and residential areas, decorative purposes, living rooms etc.
Product Information
- :
- Filament GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 47W
- :
- 600lm
- :
- 6W
- :
- 240V
- :
- A++
- :
- 105mm
- :
- 60mm
Technical Documents (0)
784 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.88 (£1.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























