You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

185mm Universal Oven Base Element - 1200W - 

482070

482070 - 185mm Universal Oven Base Element - 1200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
482070
Order Code:
WG21976

Product Overview

Suitable for the following makes/models listed below as well as these brands: Servis, Smeg, CDA, Hotpoint, Beko, Westinghouse, Teba, Delonghi, Belling, Brandt, Tecnik, Arrow, Caple, JCA, Elba, Proline, Gunkol, Prestige Baumatic Oven.
  • Replacement for the following original manufacture part number: 482070
  • Baumatic oven: BRC2BDY, BRC3BDY, BRC3GBL, BRC3IV, BT2730SS, BT2760BL, BT2760SS, BT2950SS, BT3500SS
  • Baumatic oven: PT2810SS, PT2815SS, PT2820SS
  • Scandinova oven: DF902BLK, DF902SS
  • Terim oven: SSRG02BK, SSRG02SS
  • Bellack oven: 192.50TCFEM
  • De Dietrich oven: DCM5105XE
  • Hoover oven: HPD100X
  • New Wave cookers: NW90TA, NW90TX
  • Height: 380mm
  • Width: 185mm
  • Bracket: 70mm
  • Distance between terminals: 19mm
  • Crossbar length: 210mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£38.89 ( £46.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.89 (£46.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --