You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pack of 3 4.5W LED Brushed Chrome Downlights -
49782
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 49782
- Order Code:
- LA05875
- Product Range
- -
- Technical Datasheet:
- 49782 Datasheet
Product Overview
- Suitable for installation on surfaces such as plasterboard or masonry
- Requires a minimum ceiling depth of 140mm
- Lead length from mains terminal block to LED driver: 40cm
- Lead length from LED driver to last downlight connector: 1.8m
- Overall lead length from mains terminal block to last downlight connector: 2.27m
- Distance between each Downlight: 60cm
- Downlight lead length: 40cm
- Non-Dimmable
- Life span: 50,000 hours
- Supplied in packs of 3 downlights
- Lumens: 320lm
- Colour Temperature:3000k
- Dimensions (ØxH): 85x50mm
- IP Rating: IP20
- Cut out: 64mm
Contents
3x LED downlights, LED driver and mains terminal block
Footnotes
Product Information
- :
- LED
- :
- 4.5W
- :
- 12V
- :
- Warm White
- :
- 3000K
- :
- 64mm
- :
- -
Technical Documents (1)
183 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.27 (£1.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.