You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-Way Speaker Switch With Headphone Output - 

50-6200

50-6200 - 5-Way Speaker Switch With Headphone Output
50-6200 - 5-Way Speaker Switch With Headphone Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
50-6200
Order Code:
AV08693

Product Overview

A tabletop control box to allow selection of up to five speaker pairs. Internal 100Ω resistors ensure the amplifier always sees a load, even with all switches off. Progressive switched resistor network ensures that a minimum of 8Ω load is seen by the amplifier (when 8Ω speakers are used), regardless of speakers selected.
  • Front panel 6.35mm (¼") jack headphone socket
  • 200W maximum power capacity
  • Push type terminals
  • Metal case with rubber feet
  • Dimensions (WxHxD) 260x120x54mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£24.00 ( £28.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.00 (£28.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £23.20 (£27.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --