You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pack of 3 5W Tilting LED Brushed Chrome Downlights -
50263
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 50263
- Order Code:
- LA05878
- Product Range
- -
- Technical Datasheet:
- 50263 Datasheet
Product Overview
- Suitable for installation on surfaces such as plasterboard or masonry
- Requires a minimum ceiling depth of 140mm
- Minimum distance required between each Downlight: 30cm
- Downlight lead length: 1m
- Non-Dimmable
- Life span: 50,000 hours
- Supplied in packs of 3 downlights
- Lumens: 360lm
- Colour Temperature:3000k
- Dimensions (ØxH): 95x75mm
- IP Rating: IP20
- Cut out: 78mm
Contents
Contents: 3x LED downlights, LED driver and connection loop
Footnotes
Product Information
- :
- LED
- :
- 5W
- :
- 12V
- :
- Warm White
- :
- 3000K
- :
- 78mm
- :
- -
Technical Documents (1)
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.75 (£3.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.