You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 ohm BNC Crimp Plug - CT167 Cable - 

10-006-A0-CE

10-006-A0-CE - 50 ohm BNC Crimp Plug - CT167 Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-006-A0-CE
Order Code:
CN04788

Product Overview

BNC 50 ohm straight crimp plug, for applications up to 1GHz. Contact and crimp sleeve are annealed to provide a robust and durable termination, centre contact is gold plated. Suitable for CT167 or similar cables in group CE.
  • Frequency Range: 1GHz
  • Dielectric Withstand Voltage: 1500 Veff
  • Insulation Resistance: 500M Ohm
  • Centre and outer contact: Brass
  • Insulator: Delrin
  • Bayonet Cap: Zinc
  • Centre Contact Plating: Gold
  • Outer Contact Plating: Zinc

Product Information


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
CT167

:
Nickel

:
Gold Plated Contacts

:
1GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£2.60 ( £3.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.46 (£2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --