You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50kg Yellow Grit Bin Kit with Rock Salt and Scoop -
50KG GRIT BIN PACK
Product Range Selector (JSP - Grit Bins)
See all from this product rangeProduct Overview
- Grit Bin:
- Made from heavy duty UV stabilised HDPE material
- High impact, weatherproof and corrosion resistant
- Ideal for storing salt, grit or sand, Access points on the base for fork lift truck.
- Dimensions (HxWxD): 490mm x 500mm x 460mm
- Rock Salt:
- Ideal for de-icing areas such as footpaths, car parks, playgrounds etc
- Can be spread either pre frost or directly on to snow and ice
Contents
Grit Bin, 2x 20kg Rock Salt Bags and Scoop
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Yellow
- :
- -
- :
- 490mm
- :
- -
- :
- 500mm
- :
- -
- :
- 460mm
- :
- JSP - Grit Bins
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £126.04 (£151.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.