You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Do Not Operate - Lockout Safety Tags - 150 x 80mm 10 Pack -
53422
Product Overview
- 80 x 150mm Double sided safety tags
- Made from rigid plastic , printed on matt PVC
- Supplied in packs of 10
- Comes complete with nylon fixing strips
Product Information
- :
- Red on White
- :
- Prohibition
- :
- 150mm
- :
- 80mm
- :
- Danger Do Not Operate
- :
- Plastic
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.19 (£14.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.