You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Have You Washed Your Hands - Self Adhesive Floor Marking Safety Sign - 200mm x 600mm -
54995
Product Overview
- High tack adhesive sub-surface printed floor graphic
Product Information
- :
- General
- :
- Have You Washed Your Hands
- :
- PC (Polycarbonate)
- :
- 200mm
- :
- 600mm
- :
- Blue on White
Technical Documents (0)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.90 (£9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.