You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Man Handling Regulations Poster - 600mm x 400mm -
58114
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 58114
- Order Code:
- HE31519
- Product Range
- Safety Posters
Product Range Selector (Safety Posters)
See all from this product rangeProduct Overview
- Provides vital first aid information for workplace safety
- Suitable for a variety of work environments
- Durable material designed for long-term use
- Encourages compliance with health and safety standards
- A practical resource to support staff training and awareness
Product Information
- :
- Manual Handling Operations Regulations 1992
- :
- White on Blue
- :
- Information, Statutory Notice
- :
- 600mm
- :
- 400mm
- :
- Plastic
- :
- Safety Posters
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.28 (£41.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.