You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ladies Toilet Door Sign, Aluminium 76mm - 

59137

59137 - Ladies Toilet Door Sign, Aluminium 76mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
59137
Order Code:
HE31304
Product Range
Ladies Toilet Signs

Product Range Selector (Ladies Toilet Signs)

See all from this product range

Product Overview

This Sign provides a clear and professional indication of facilities, ensuring easy identification and enhanced convenience. Designed with a sleek and modern aesthetic, this sign is suitable for a variety of settings, from offices to retail and hospitality environments. Made from durable materials, it is built for long-lasting performance and a polished appearance.
  • Clear and Recognisable Design: Ensures facilities are easy to locate for all users
  • Premium Aesthetic: Deluxe finish adds a touch of professionalism, ideal for high-traffic, public, and professional spaces
  • Durable Construction: Crafted from high-quality materials to maintain its appearance and integrity over time
  • Versatile Application: Suitable for use in offices, retail outlets, restaurants, hotels, and public buildings
  • Simple Installation: Lightweight and easy to mount, ensuring quick and hassle-free setup

Product Information


:
Female (Symbol)

:
Black on Silver

:
General

:
70mm

:
70mm

:
Aluminium

:
Ladies Toilet Signs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£9.87 ( £11.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.87 (£11.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --