You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI to VGA Lead, Gold Plated Connections, 1m Black - 

77HDMIVGCAB011

77HDMIVGCAB011 - HDMI to VGA Lead, Gold Plated Connections, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77HDMIVGCAB011
Order Code:
AV27361
Product Range
-
Technical Datasheet:
77HDMIVGCAB011   Datasheet
See all Technical Docs

Product Overview

  • HDMI to VGA lead
  • Maximum resolution: 1920x1080 @ 60Hz
  • Black PVC cable jacket
  • Gold plated connections

Contents

HDMI cable only

Product Information


:
HDMI Plug

:
HDMI Plug to VGA Plug

:
VGA Plug

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£8.85 ( £10.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.85 (£10.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.92 (£9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.18 (£8.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --