You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slush Puppie Snow Cone Maker -
9047
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 9047
- Order Code:
- SB07584
- Product Range
- Slush Puppie
- Also Known As:
- GTIN UPC EAN: 5060598355017
Product Range Selector (Slush Puppie)
See all from this product rangeProduct Overview
- Authentic design that replicates the classic Slush Puppie look
- Makes up to 1l of slushie in minutes
- Dial selection for fine or course slushie mixture
- Supplied with 4 paper cups
Contents
Snow cone maker, paper cups and user guide
Footnotes
Product Information
- :
- Frozen Drink Maker
- :
- -
- :
- 1l
- :
- Slush Puppie
- :
- UK Type G
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.00 (£38.40) | ( ) |
3+ | £29.00 (£34.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.