You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Weatherproof Sound Projector, 10W -
WSP10-B
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- WSP10-B
- Order Code:
- LS02397
- Also Known As:
- 952.941UK, GTIN UPC EAN: 5015972227626
Product Range Selector (Adastra - Weather Sound Projector Speakers)
See all from this product rangeProduct Overview
- Adjustable steel mounting bracket
- Weatherproof ABS enclosure
- Housing material: ABS
- Tweeter: Concentric 12mm (0.5") mylar dome
- IP rating: IPX5
- SPL @ 1W/1m: 90dB
- Frequency: 130Hz to 17kHz
- Main Driver: 135mm ø (5.25") polypropylene cone
- Dimension: 225mm x 136mm ø
- Maximum Power (8 Ohm): 10W
- Tappings (100V): 2.5W, 5W, 10W
- Weight: 1.304kg
- Cable length: 350mm
Product Information
- :
- 2.5W, 5W, 10W (100V line)
- :
- 50Hz
- :
- 10kHz
- :
- 267mm
- :
- 176mm
- :
- 267mm
- :
- Adastra - Weather Sound Projector Speakers
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.00 (£24.00) | ( ) |
5+ | £18.23 (£21.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.