You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safe Manual Handling Poster - 420mm x 590mm -
A597
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- A597
- Order Code:
- HE33541
- Also Known As:
- GTIN UPC EAN: 5037331017464
Product Range Selector (Safety Posters)
See all from this product rangeProduct Overview
- Durable laminated poster with full colour illustrations
- User friendly text and clear step-by-step instructions for workplace first aid
- Ensure your employees are ready in an emergency
- Compiled by qualified health and safety practitioners and updated with the latest guidance
Contents
Lam.
Product Information
- :
- Multiple
- :
- Guidance
- :
- 420mm
- :
- 590mm
- :
- Safe Manual Handling
- :
- Plastic Laminated Paper
- :
- Safety Posters
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.11 (£18.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.