You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buzzer, Piezo, Panel, Leaded -
PELR0223
Product Overview
- 12VDC piezo buzzer with panel or base flange mount
- Audio indicator
- Available with internal drive circuit
- Fitted with 100mm flying leads
- Black colour ABS housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Product Information
- :
- Buzzer
- :
- Continuous
- :
- 1.5V
- :
- 3.5kHz
- :
- 95dB
- :
- 15mA
- :
- 15mA
- :
- Internal
- :
- -
- :
- Flange Mount
- :
- 30cm
- :
- 26AWG
- :
- -
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 1.5VDC to 16VDC
- :
- -20°C
- :
- 60°C
- :
- -
Technical Documents (0)
102 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.78 (£3.34) | ( ) |
10+ | £2.45 (£2.94) | ( ) |
50+ | £2.23 (£2.68) | ( ) |
100+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.